Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.472 |
| 10+ | $0.405 |
| 25+ | $0.370 |
| 50+ | $0.364 |
| 100+ | $0.364 |
| 250+ | $0.345 |
| 500+ | $0.344 |
| 1000+ | $0.342 |
Product Information
Product Overview
The CLIK-Mate 503149 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Technical Specifications
CLIK-Mate 503149
20Positions
502579, 503429 Crimp Terminals
Plug
1.5mm
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate