Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503154-1690
Newark Part No.
Re-Reel26AH0819
Cut Tape26AH0819
Product RangeCLIK-Mate 503154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.390 |
| 25+ | $2.170 |
| 50+ | $2.120 |
| 100+ | $2.080 |
| 250+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503154-1690
Newark Part No.
Re-Reel26AH0819
Cut Tape26AH0819
Product RangeCLIK-Mate 503154
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product RangeCLIK-Mate 503154
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
No. of Contacts
16Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
Product Range
CLIK-Mate 503154
Contact Plating
Tin Plated Contacts
Alternatives for 503154-1690
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
