Product Information
Product Overview
The Flexi-Mate 503469 series Board-to-Board Connector designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connector used to snap together small panels containing LED lights. It features of the 3mm (0.118 inch) mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections and mating guide features that help facilitate mating and protect terminals during mating and unmating.
Applications
Consumer Electronics, Lighting
Technical Specifications
Header
3.7mm
1Rows
Surface Mount
Phosphor Bronze
Plug
Flexi-Mate 503469 Series
2Contacts
Tin Plated Contacts
No SVHC (21-Jan-2025)
Alternatives for 503469-0200
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate