Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-0701
Newark Part No.67X4871
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939905
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.515 |
| 25+ | $0.504 |
| 50+ | $0.494 |
| 100+ | $0.483 |
| 250+ | $0.471 |
| 500+ | $0.461 |
| 1000+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0701
Newark Part No.67X4871
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939905
Technical Datasheet
Product RangePico-Lock 504051
No. of Positions7Positions
Pitch Spacing1.5mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504051-0701 is a 7-position crimp housing made of black high temperature thermoplastic. It mates with 504050 Pico-Lock™ SMT wire-to-board header and suitable for use with 504052 Pico-Lock™ crimp terminal.
- UL94V-0 flammability
- Current rating (maximum) is 3A
- Operating temperature range from -25°C to +85°C
Technical Specifications
Product Range
Pico-Lock 504051
No. of Positions
7Positions
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
