Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504528-0892
Newark Part No.76Y5964
Product Range504528 Series
Also Known AsGTIN UPC EAN: 887191607818
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
2500+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5600
Multiple: 5600
$7,448.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504528-0892
Newark Part No.76Y5964
Product Range504528 Series
Also Known AsGTIN UPC EAN: 887191607818
Technical Datasheet
Product Range504528 Series
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Maximum mating cycles: 2000
- Maximum current is 0.5A/contact
- Maximum voltage is 10V AC (RMS)/DC
Technical Specifications
Product Range
504528 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jul-2019)
Alternatives for 504528-0892
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate