Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504695-0607
Newark Part No.33AC9946
Product RangeCP-3.3 504693 Series
Also Known AsGTIN UPC EAN: 887191487922
Technical Datasheet
3,440 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.019 |
10+ | $0.019 |
25+ | $0.019 |
50+ | $0.019 |
100+ | $0.019 |
250+ | $0.019 |
500+ | $0.019 |
1000+ | $0.019 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504695-0607
Newark Part No.33AC9946
Product RangeCP-3.3 504693 Series
Also Known AsGTIN UPC EAN: 887191487922
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
For Use WithMolex CP-3.3 504693, 505605 Series Receptacle & 504694, 505606 Series Plug Housings
Product RangeCP-3.3 504693 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 504695-0607 from Molex is a 504695 series CP-3.3 Terminal Position Assurance (TPA) retainer. Retainer provides end-to-end protection against moisture ingression into the connected assembly and moisture drainage. Suitable for use with 504693, 504694, 505606 and 505605 housings.
- 6 circuit retainer
- Brown colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Ensures terminals are fully inserted and offers a secondary terminal retention feature
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
CP-3.3 504693 Series
For Use With
Molex CP-3.3 504693, 505605 Series Receptacle & 504694, 505606 Series Plug Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability