Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505072-0101
Newark Part No.26AH0827
Product RangeTermiMate 505072
Your Part Number
Technical Datasheet
Packaging Options
2,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.058 |
| 10+ | $0.058 |
| 25+ | $0.058 |
| 50+ | $0.058 |
| 100+ | $0.058 |
| 250+ | $0.058 |
| 500+ | $0.058 |
| 1000+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505072-0101
Newark Part No.26AH0827
Product RangeTermiMate 505072
Technical Datasheet
Product RangeTermiMate 505072
No. of Contacts1Contacts
GenderSocket
Pitch Spacing-
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
TermiMate 505072
Gender
Socket
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate