Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505151-0200
Newark Part No.01AH8539
Product RangeDuraClik 505151
Technical Datasheet
1,883 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.023 |
| 10+ | $0.023 |
| 25+ | $0.023 |
| 50+ | $0.023 |
| 100+ | $0.023 |
| 250+ | $0.023 |
| 500+ | $0.023 |
| 1000+ | $0.023 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-0200
Newark Part No.01AH8539
Product RangeDuraClik 505151
Technical Datasheet
Product RangeDuraClik 505151
No. of Positions2Positions
Pitch Spacing2mm
For Use With505152, 505153, 505487 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
2Positions
For Use With
505152, 505153, 505487 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate