Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505432-4001
Newark Part No.71AC0897
Product RangeMicro-Lock PLUS 505432
Technical Datasheet
523 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 25+ | $0.523 |
| 50+ | $0.511 |
| 100+ | $0.499 |
| 250+ | $0.487 |
| 500+ | $0.477 |
| 1000+ | $0.468 |
Price for:Each
Minimum: 10
Multiple: 10
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-4001
Newark Part No.71AC0897
Product RangeMicro-Lock PLUS 505432
Technical Datasheet
Product RangeMicro-Lock PLUS 505432
No. of Positions40Positions
Pitch Spacing1.25mm
For Use With505431, 797581148, 797581149, 797582143, 797582144 Crimp Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Micro-Lock PLUS 505432
No. of Positions
40Positions
For Use With
505431, 797581148, 797581149, 797582143, 797582144 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate