Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505572-1000
Newark Part No.62AC1022
Product RangeMicro-Lock PLUS 505572
Technical Datasheet
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
15000+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$465.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505572-1000
Newark Part No.62AC1022
Product RangeMicro-Lock PLUS 505572
Technical Datasheet
Product RangeMicro-Lock PLUS 505572
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMolex Micro-Lock PLUS 505570 Series Receptacle Housings
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating3A
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Lock PLUS 505572
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Molex Micro-Lock PLUS 505570 Series Receptacle Housings
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 505572-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate