Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51115-1601
Newark Part No.57H2659
Product RangeOBD-II 51115 Series
Technical Datasheet
2,925 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.020 |
25+ | $1.020 |
50+ | $1.020 |
100+ | $1.020 |
250+ | $1.010 |
500+ | $0.937 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51115-1601
Newark Part No.57H2659
Product RangeOBD-II 51115 Series
Technical Datasheet
Product RangeOBD-II 51115 Series
No. of Positions16Positions
Pitch Spacing4mm
For Use WithMolex CTX64 34803 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OBD-II 51115 Series
No. of Positions
16Positions
For Use With
Molex CTX64 34803 Series Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability