Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51338-0474
Newark Part No.95M2511
Also Known AsGTIN UPC EAN: 822348296798
Technical Datasheet
2,500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-0474
Newark Part No.95M2511
Also Known AsGTIN UPC EAN: 822348296798
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Alternatives for 51338-0474
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate