Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51338-0474
Newark Part No.26AH0836
Product RangeSlimStack 51338 Series
Technical Datasheet
1,327 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.677 |
10+ | $0.677 |
25+ | $0.677 |
50+ | $0.677 |
100+ | $0.677 |
250+ | $0.677 |
500+ | $0.677 |
1000+ | $0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-0474
Newark Part No.26AH0836
Product RangeSlimStack 51338 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 51338 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 51338-0474
1 Product Found
Product Overview
51338-0474 is a slimstack 51338, J-bend series 0.1.57inch pitch, dual row, board-to-board receptacle mates with SlimStack J-bend Plug 55909 and 501745.
- Surface mount termination interface style and vertical orientation
- 40 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 0.05inch, 0.07inch mated height
- 0.13inch mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V AC (RMS)/DC maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to +105°C
- Black color resin
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 51338 Series
Pitch Spacing
0.4mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate