Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52271-2079
Newark Part No.98K9769
Product RangeEasy-On 52271
Technical Datasheet
6,765 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.780 |
| 25+ | $1.670 |
| 50+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-2079
Newark Part No.98K9769
Product RangeEasy-On 52271
Technical Datasheet
Pitch Spacing1mm
No. of Contacts20Contacts
Product RangeEasy-On 52271
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
20Contacts
Product Range
Easy-On 52271
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52271-2079
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate