New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. FFC / FPC Board Connectors
                      Print Page

                      52807-2210

                      FFC / FPC Board Connector, 1 mm, 22 Contacts, Receptacle, Easy-On 52807 Series, Through Hole, Top

                      MOLEX 52807-2210
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No52807-2210
                      Newark Part No.25M4428
                      Product RangeEasy-On 52807 Series
                      Also Known AsGTIN UPC EAN: 800754313971
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,695 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      100+$0.748
                      250+$0.735
                      500+$0.724
                      1000+$0.680
                      Price for:Each
                      Minimum: 150
                      Multiple: 1
                      $112.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No52807-2210
                      Newark Part No.25M4428
                      Product RangeEasy-On 52807 Series
                      Also Known AsGTIN UPC EAN: 800754313971
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing1mm
                      No. of Contacts22Contacts
                      GenderReceptacle(View Associated Connectors)
                      Product RangeEasy-On 52807 Series
                      Contact Termination TypeThrough Hole
                      Contact PositionTop
                      No. of Rows1 Row
                      Contact PlatingTin Plated Contacts
                      Contact MaterialPhosphor Bronze
                      FFC / FPC Thickness0.3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.

                      • Movable terminals ensure more secure contact retention
                      • Actuators reinforcements for large circuit sizes
                      • Various cable tab and actuator locking styles
                      • Accepts standard or shielded FFC connectors
                      • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
                      • Multiple polarizing keys
                      • Positive inertia lock

                      Applications

                      Automotive, Consumer Electronics, Industrial, Medical, Data / Computing

                      Technical Specifications

                      Pitch Spacing

                      1mm

                      Gender

                      Receptacle

                      Contact Termination Type

                      Through Hole

                      No. of Rows

                      1 Row

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      22Contacts

                      Product Range

                      Easy-On 52807 Series

                      Contact Position

                      Top

                      Contact Plating

                      Tin Plated Contacts

                      FFC / FPC Thickness

                      0.3mm

                      Technical Docs (5)

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.