Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53307-1871
Newark Part No.26AK4491
Product Range53307 Series
Your Part Number
Technical Datasheet
7,655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $2.060 |
| 25+ | $2.020 |
| 50+ | $2.000 |
| 100+ | $1.990 |
| 250+ | $1.980 |
| 500+ | $1.910 |
| 1000+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.110 |
| 2000+ | $2.080 |
| 4000+ | $2.050 |
| 6000+ | $2.020 |
| 10000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53307-1871
Newark Part No.26AK4491
Product Range53307 Series
Technical Datasheet
Connector SystemsSignal
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeSurface Mount Straight
Product Range53307 Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
0.8mm
No. of Contacts
18Contacts
Product Range
53307 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 53307-1871
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate