Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53627-0374
Newark Part No.97Y3552
Product RangeSlimStack 53627 Series
Also Known AsGTIN UPC EAN: 822348164509
Your Part Number
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 700+ | $3.810 |
| 1400+ | $3.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$2,667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53627-0374
Newark Part No.97Y3552
Product RangeSlimStack 53627 Series
Also Known AsGTIN UPC EAN: 822348164509
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
GenderHeader
No. of Rows2Rows
Contact Termination TypeSurface Mount
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53627 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Header
Gender
Header
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Rows
2Rows
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 53627 Series
Technical Docs (2)
Alternatives for 53627-0374
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
