Print Page
Image is for illustrative purposes only. Please refer to product description.
668 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $11.250 |
| 25+ | $10.530 |
| 50+ | $10.030 |
| 100+ | $9.530 |
| 250+ | $8.740 |
Price for:Each
Minimum: 11
Multiple: 1
$123.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54457-1106
Newark Part No.01E9823
Product Range-
Connector TypeHard Metric (HM)
No. of Contacts110Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
110Contacts
Pitch Spacing
2mm
Contact Termination Type
Solder
Row Pitch
2mm
SVHC
To Be Advised
Connector Type
Hard Metric (HM)
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate