Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54684-1204
Newark Part No.
Full Reel92AJ7666
Re-Reel26AK4542
Cut Tape26AK4542
Product RangeSlimStack 54684 Series
Your Part Number
439 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $8.550 |
| 25+ | $8.140 |
| 50+ | $7.940 |
| 100+ | $7.590 |
| 250+ | $6.850 |
| 500+ | $6.500 |
| 1000+ | $5.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.860 |
| 3000+ | $3.800 |
| 6000+ | $3.750 |
| 9000+ | $3.680 |
| 15000+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54684-1204
Newark Part No.
Full Reel92AJ7666
Re-Reel26AK4542
Cut Tape26AK4542
Product RangeSlimStack 54684 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54684 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54684 Series
Alternatives for 54684-1204
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate