Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55560-0507
Newark Part No.26AH0922
Product RangeSlimStack 55560 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $4.900 |
10+ | $4.110 |
25+ | $3.850 |
50+ | $3.660 |
100+ | $3.470 |
250+ | $3.260 |
500+ | $3.100 |
1000+ | $2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55560-0507
Newark Part No.26AH0922
Product RangeSlimStack 55560 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55560 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
55560-0507 is a slimstack 55560 series, 0.019inch pitch, dual row, fully shrouded board to board plug mates with 54722 PCB receptacle.
- Surface mount termination interface style and vertical orientation
- 50 loaded circuits
- Features lock to mating part
- 0.059inch mated height
- 0.23inch mated width
- Brass metal with gold plating mating and gold plating termination
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Brass
Product Range
SlimStack 55560 Series
Technical Docs (3)
Alternatives for 55560-0507
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate