Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No61430
Newark Part No.19C1940
Product RangeHaztex 130104 Series
Also Known As130104-0041, GTIN UPC EAN: 78678861430
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $696.290 |
5+ | $668.400 |
10+ | $640.510 |
Price for:Each
Minimum: 1
Multiple: 1
$696.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No61430
Newark Part No.19C1940
Product RangeHaztex 130104 Series
Also Known As130104-0041, GTIN UPC EAN: 78678861430
Technical Datasheet
Flashlight TypeHand Held
Light SourceIncandescent
Lumen Output1000lm
Beam Effective Distance-
Power SourcePower Cord
Flashlight Body Material-
Product RangeHaztex 130104 Series
SVHCTo Be Advised
Product Overview
The 61430 is a Haztex® Incandescent Hand Lamp made of aluminium with nylon handle suitable for use in hazardous location. The light is designed to stringent specifications of NEC Article 500 and is agency listed for safety in classified locations.
- 100W Maximum lamp wattage
- NEMA-4X Environmental rating
Applications
Industrial, Lighting
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
1000lm
Power Source
Power Cord
Product Range
Haztex 130104 Series
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate