Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-8200
Newark Part No.99M0334
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 800756956992
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $593.790 |
| 5+ | $566.510 |
| 10+ | $548.320 |
| 25+ | $525.210 |
Price for:Each
Minimum: 1
Multiple: 1
$593.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-8200
Newark Part No.99M0334
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 800756956992
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
63811-8200 is a full cycle ratcheting hand tool ensures complete crimps.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant
- For 2.54mm (.100) KK® crimp terminals, 22-30AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex KK 2759, 4809, 5159, 6459, 8088, 40445 & 41572 30-22AWG Terminals
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
