Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-1300
Newark Part No.01N3840
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 800756955582
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $523.360 |
| 5+ | $494.870 |
| 10+ | $493.000 |
| 25+ | $486.890 |
Price for:Each
Minimum: 1
Multiple: 1
$523.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1300
Newark Part No.01N3840
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 800756955582
Technical Datasheet
Crimp Tool TypeRatchet
For Use With1.57mm (062") Pin and Socket Crimp Terminals
Product RangePremiumGrade 207129 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
63819-1300 is a 207129 series hand crimp tool for standard 1.57mm pin and socket crimp terminals, 18-24AWG. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right and left handed applications
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
1.57mm (062") Pin and Socket Crimp Terminals
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability