Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63827-9500
Newark Part No.99AC7236
Product RangeKK 207129 Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $521.810 |
5+ | $493.070 |
10+ | $489.820 |
25+ | $475.990 |
Price for:Each
Minimum: 1
Multiple: 1
$521.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63827-9500
Newark Part No.99AC7236
Product RangeKK 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeKK 207129 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
63827-9500 is a 207129 series hand crimp tool for 3.96mm Pitch KK crimp terminals, 18-24AWG. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be use in the air powered tool (63816-0100) accompanied by air powered crimp adapter (63816-0700). Can also be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Tool is IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
KK 207129 Series
For Use With
Molex KK 2477, 2478, 2878, 838, 5167, 6348, 6838, 8993, 172160 Series Crimp Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 63827-9500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate