Print Page
Image is for illustrative purposes only. Please refer to product description.
48,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
12000+ | $0.925 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$11,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex CMC 64318, 64319, 64320, 64321, 64326 Series Housing Connectors
Contact Plating
Gold
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 64322-1229
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate