Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No67800-5001
Newark Part No.56R5190
Product Range67800 Series
Also Known AsGTIN UPC EAN: 0678005001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No67800-5001
Newark Part No.56R5190
Product Range67800 Series
Also Known AsGTIN UPC EAN: 0678005001
Technical Datasheet
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range67800 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
67800 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate