Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No69008-1090
Newark Part No.73J8709
Also Known AsGTIN UPC EAN: 822348441877
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,200.500 |
5+ | $2,040.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2,200.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No69008-1090
Newark Part No.73J8709
Also Known AsGTIN UPC EAN: 822348441877
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 90327, 90584 & 91577 Picoflex Connectors
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
69008-1090 is a 207129 series PremiumGrade hand crimp tool for Picoflex PF-50 IDT receptacle, 4-26 circuits, 26 or 28AWG flat cable, 1.00mm max thickness.
- A full cycle ratcheting hand tool ensures complete termination
- Tool is intended for prototype, low volume, and field repair applications
- Capable of feed-thru and feed -to termination
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex 90327, 90584 & 91577 Picoflex Connectors
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability