Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
10+ | $1.290 |
25+ | $1.230 |
50+ | $1.190 |
100+ | $1.150 |
250+ | $1.060 |
500+ | $0.963 |
1000+ | $0.855 |
Price for:Each
Minimum: 10
Multiple: 10
$12.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No70450-0053
Newark Part No.05AC9740
Product RangeSL 70450
Technical Datasheet
Product RangeSL 70450
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL 70450
No. of Positions
10Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate