Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70929-2000
Newark Part No.92C2175
Product RangeLFH 70929 Series
Also Known AsGTIN UPC EAN: 0709292000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No70929-2000
Newark Part No.92C2175
Product RangeLFH 70929 Series
Also Known AsGTIN UPC EAN: 0709292000
Technical Datasheet
No. of Contacts60Contacts
Connector TypeWire to Board
Contact Termination Type-
Product RangeLFH 70929 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
60Contacts
Connector Type
Wire to Board
Product Range
LFH 70929 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate