Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71439-0164
Newark Part No.59H4020
Product RangePMC Mezzanine 71439 Series
Also Known AsGTIN UPC EAN: 800754349956
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $5.480 |
| 25+ | $5.170 |
| 50+ | $5.000 |
| 100+ | $4.710 |
| 250+ | $4.400 |
| 500+ | $4.340 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71439-0164
Newark Part No.59H4020
Product RangePMC Mezzanine 71439 Series
Also Known AsGTIN UPC EAN: 800754349956
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangePMC Mezzanine 71439 Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multiple stack heights 8.00-15.00mm (.315-.591")
- Leaf-style contact design
- Low mating forces
- Select 30u" Gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71439 Series
Gender
Receptacle
No. of Contacts
64Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability