Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71439-3864
Newark Part No.25H9972
Product RangePMC Mezzanine 71439 Series
Also Known AsGTIN UPC EAN: 800754317528
Your Part Number
Technical Datasheet
891 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $6.030 |
Price for:Each
Minimum: 310
Multiple: 310
$1,869.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71439-3864
Newark Part No.25H9972
Product RangePMC Mezzanine 71439 Series
Also Known AsGTIN UPC EAN: 800754317528
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangePMC Mezzanine 71439 Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Product Overview
PMC Mezzanine Connectors meet IEEE 1386 standards for use with VMEbus and Multibus host boards. Ideal for LAN, WAN, telecommunication and work station applications.
- Low mating forces
- LCP housing
- Leaf-style contact design
- Anti-flux intrusion feature
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Product Range
PMC Mezzanine 71439 Series
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate