Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73230-2002
Newark Part No.59AM0841
Product Range73230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 5+ | $18.460 |
| 10+ | $16.970 |
| 25+ | $15.910 |
| 50+ | $15.150 |
| 100+ | $13.740 |
| 250+ | $13.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2002
Newark Part No.59AM0841
Product Range73230 Series
Cable Length - Imperial5.9"
Connector to Connector90° MMCX Plug to MMCX Plug
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
90° MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate