Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6220
Newark Part No.69AK3171
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.550 | $6.750 |
| 5+ | $13.850 | $6.750 |
| 10+ | $12.150 | $6.750 |
| 25+ | $11.770 | $6.750 |
| 50+ | $11.410 | $6.750 |
| 100+ | $10.840 | $6.750 |
| 250+ | $10.250 | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6220
Newark Part No.69AK3171
Product Range73230 Series
Technical Datasheet
Connector to Connector90° MCX Plug to MHF1-Type Plug
Cable Length - Imperial12"
Cable Length - Metric304.2mm
Coaxial Cable Type1.32mm
Connector Type AMCX Right Angle Plug
Connector Type BMHF1-Type Plug
Impedance50ohm
Jacket ColorBlack
Product Range73230 Series
SVHCTo Be Advised
Product Overview
73230-6220 is a 73230 series MCX right-angle plug-to-I-PEX MHF I LK plug RF cable assembly. Standard, off-the-shelf availability Speeds up time to market and eliminates the need for tooling.
- 0.0519" cable diameter, 11.976"cable length
- Dual ended connectors assembly configuration
- 50 ohm impedance
- Brass material and gold plating mating
Technical Specifications
Connector to Connector
90° MCX Plug to MHF1-Type Plug
Cable Length - Metric
304.2mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.32mm
Connector Type B
MHF1-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
