Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73230-6240
Newark Part No.69AK3173
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.480 |
| 5+ | $17.350 |
| 10+ | $16.220 |
| 25+ | $15.460 |
| 50+ | $14.870 |
| 100+ | $14.330 |
Price for:Each
Minimum: 1
Multiple: 1
$18.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6240
Newark Part No.69AK3173
Product Range73230 Series
Cable Length - Imperial12"
Connector to ConnectorMHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable Type1.13mm
Connector Type AMHF1-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCLead
Product Overview
73230-6240 is a 73230 series SMA bulkhead IP68 jack-to-I-PEX MHF I LK plug RF cable assembly. Standard, off-the-shelf availability Speeds up time to market and eliminates the need for tooling.
- 0.04448" cable diameter, 12.0079" cable length
- Dual ended connectors assembly configuration
- 50 ohm impedance
- Beryllium copper material and gold plating mating
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MHF1-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability