Print Page
1,076 In Stock
Need more?
160 Delivery in 1-3 Business Days(US stock)
916 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.890 |
| 25+ | $4.770 |
| 50+ | $4.630 |
| 100+ | $4.530 |
| 250+ | $4.460 |
| 500+ | $4.390 |
| 1000+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-2120
Newark Part No.58T2765
Product Range73251
Also Known AsGTIN UPC EAN: 822348020843
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73251
SVHCLead (27-Jun-2024)
Product Overview
The 73251-2120 is a 50 ohm PCB edge mount straight SMA Jack. Features gold-plated brass body, PTFE insulator and gold-plated Beryllium copper centre contact.
- Subminiature design
- Threaded coupling
- Edge mount - 1.57 mm board thickness
- Supplied without hardware
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate