Print Page
793 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
693 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $6.120 |
| 25+ | $5.850 |
| 50+ | $5.700 |
| 100+ | $5.530 |
| 250+ | $5.280 |
| 500+ | $5.130 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-2200
Newark Part No.94X3465
Product Range73251
Technical Datasheet
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range73251
SVHCLead (14-Jun-2023)
Product Overview
The 73251-2200 is a right-angle RF coaxial SMA Jack with through-hole PCB mounting.
- 50 ohm impedance
- SMC and WAVE lead-free process capability
Technical Specifications
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (14-Jun-2023)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate