Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 5+ | $10.510 |
| 10+ | $10.210 |
| 25+ | $9.650 |
| 50+ | $9.270 |
| 100+ | $8.880 |
| 250+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Convert From Coax Type
MCRF
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
73386
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate