Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73412-0508
Newark Part No.44AJ9184
Product Range73412 Series
Your Part Number
197 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.250 |
| 25+ | $4.950 |
| 50+ | $4.760 |
| 100+ | $4.550 |
| 250+ | $4.190 |
| 500+ | $4.110 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0508
Newark Part No.44AJ9184
Product Range73412 Series
Technical Datasheet
Connector to ConnectorMCRF Plug to MCRF Plug
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.32mm
Connector Type AMCRF Plug
Connector Type BMCRF Plug
Impedance50ohm
Jacket ColorGray
Product Range73412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MCRF Plug to MCRF Plug
Cable Length - Metric
50mm
Connector Type A
MCRF Plug
Impedance
50ohm
Product Range
73412 Series
Cable Length - Imperial
2"
Coaxial Cable Type
1.32mm
Connector Type B
MCRF Plug
Jacket Color
Gray
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
