Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2038
Newark Part No.62AK4417
Product Range73591 Series
Your Part Number
744 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.040 |
| 5+ | $14.190 |
| 10+ | $13.340 |
| 25+ | $12.750 |
| 50+ | $12.280 |
| 100+ | $11.800 |
| 250+ | $10.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2038
Newark Part No.62AK4417
Product Range73591 Series
Technical Datasheet
Frequency Min3.4GHz
Frequency Max3.8GHz
DirectionClockwise
Insertion Loss Max0.3dB
Isolation Min20dB
Return Loss20dB
Average Power Max50W
RF Isolator Dimension9.8 mm x 7 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR Max-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
3.4GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
50W
RF Isolator Package Style
Module
Frequency Band
-
VSWR
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Frequency Max
3.8GHz
Insertion Loss Max
0.3dB
Return Loss
20dB
RF Isolator Dimension
9.8 mm x 7 mm
RF Isolator Input Connector
-
VSWR Max
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
