New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Circulators
                      Print Page

                      73591-2043

                      RF CIRCULATOR, CW, 3.5-4.1GHZ, 50W ROHS COMPLIANT: YES

                      MOLEX 73591-2043
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No73591-2043
                      Newark Part No.62AK4422
                      Product Range73591 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      893 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.430
                      5+$14.020
                      10+$13.660
                      25+$12.940
                      50+$12.480
                      100+$12.020
                      250+$11.290
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $14.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No73591-2043
                      Newark Part No.62AK4422
                      Product Range73591 Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Min3.5GHz
                      Frequency Max4.1GHz
                      DirectionClockwise
                      Insertion Loss Max0.4dB
                      Isolation Min20dB
                      Return Loss20dB
                      Average Power Max50W
                      RF Circulator Dimension12.6 mm x 7 mm
                      RF Circulator Package StyleModule
                      RF Circulator Input Connector-
                      Frequency Band-
                      VSWR-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range73591 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Frequency Min

                      3.5GHz

                      Direction

                      Clockwise

                      Isolation Min

                      20dB

                      Average Power Max

                      50W

                      RF Circulator Package Style

                      Module

                      Frequency Band

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      73591 Series

                      Frequency Max

                      4.1GHz

                      Insertion Loss Max

                      0.4dB

                      Return Loss

                      20dB

                      RF Circulator Dimension

                      12.6 mm x 7 mm

                      RF Circulator Input Connector

                      -

                      VSWR

                      -

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.