Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73976-0002
Newark Part No.28M9473
Product Range73976 Series
Also Known AsGTIN UPC EAN: 800753279292
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No73976-0002
Newark Part No.28M9473
Product Range73976 Series
Also Known AsGTIN UPC EAN: 800753279292
No. of Contacts68Contacts
Connector TypeSCSI
Contact Termination TypeSurface Mount
Product Range73976 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SCSI
Product Range
73976 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate