Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74062-1012
Newark Part No.25M5250
Product RangeVHDM Series
Your Part Number
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
Price for:Each
Minimum: 5
Multiple: 1
$91.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74062-1012
Newark Part No.25M5250
Product RangeVHDM Series
Technical Datasheet
Product RangeVHDM Series
Connector TypeBackplane
No. of Contacts80Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows8Rows
Row Pitch2.25mm
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
VHDM Series
No. of Contacts
80Contacts
Pitch Spacing
2mm
No. of Rows
8Rows
Contact Material
Copper
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2.25mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
