Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74441-0010
Newark Part No.83H5135
Product Range74441 Series
Also Known AsGTIN UPC EAN: 800756382647
Technical Datasheet
798 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.360 |
25+ | $1.360 |
50+ | $1.360 |
100+ | $1.360 |
250+ | $1.360 |
500+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0010
Newark Part No.83H5135
Product Range74441 Series
Also Known AsGTIN UPC EAN: 800756382647
Technical Datasheet
Connector TypeSFP, SFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range74441 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 74441-0010
1 Product Found
Product Overview
The 74441-0010 is a 20-circuit 2-row 0.80mm pitch SFP, SFP Plus (SFP+) host right angle connector, Z-axis pluggable, with 0.76µm gold plating, gold-plated copper alloy contacts, PCB mounting and surface mount termination. This 74441 series connector is made of high temperature thermoplastic, can be used with EMI shield, 73927 SFP cage, 86025 LC duplex cable assembly, guide frame, 73939 HSSDC2 cable assembly, mates with SFP modules, suitable for module-to-board application.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 30VAC/DC
- Temperature range from -40 to 85°C
Technical Specifications
Connector Type
SFP, SFP+
Port Configuration
1 x 1 (Single)
Product Range
74441 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability