Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74441-0017
Newark Part No.28M9476
Product Range74441 Series
Also Known AsGTIN UPC EAN: 756054467039
Technical Datasheet
2,266 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
480+ | $4.170 |
960+ | $4.000 |
1920+ | $3.950 |
2880+ | $3.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
$2,001.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0017
Newark Part No.28M9476
Product Range74441 Series
Also Known AsGTIN UPC EAN: 756054467039
Technical Datasheet
No. of Contacts30Contacts
Connector TypeXFP
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range74441 Series
Product Overview
- 74441 series Z-axis pluggable 0.031inch pitch XFP host receptacle connector
- 30 circuits, 200 durability (mating cycles maximum), 2 rows
- Black color, 94V-0 flammability
- High-performance alloy metal, gold plating mating, tin plating termination, thermoplastic resin
- Right angle orientation, surface mount
- 0.03inch mating and termination interface pitch
- 0.762µm mating, 2.540µm termination plating
- 0.5A maximum current per contact, 30VAC (RMS)/DC maximum voltage
- Operating temperature range from -40° to +85°C
- Mates with XFP modules
Technical Specifications
No. of Contacts
30Contacts
Port Configuration
1 x 1 (Single)
Product Range
74441 Series
Connector Type
XFP
Connector Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Alternatives for 74441-0017
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate