Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74547-2052
Newark Part No.32M6712
Also Known AsGTIN UPC EAN: 0745472052
Your Part Number
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.020 |
| 5+ | $87.340 |
| 10+ | $84.690 |
| 25+ | $79.350 |
| 50+ | $76.720 |
| 100+ | $70.290 |
| 250+ | $68.920 |
Price for:Each
Minimum: 2
Multiple: 1
$180.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74547-2052
Newark Part No.32M6712
Also Known AsGTIN UPC EAN: 0745472052
Technical Datasheet
Connector Type AMini SAS Plug
Connector Type BSFF-8470 Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SFF-8470 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
