Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74754-0041
Newark Part No.33AH2220
Product RangeSFP Plus 74754
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 5+ | $18.960 |
| 10+ | $17.590 |
| 25+ | $17.480 |
| 50+ | $17.450 |
| 100+ | $17.420 |
| 250+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-0041
Newark Part No.33AH2220
Product RangeSFP Plus 74754
Technical Datasheet
Length-
No. of Light Pipes8Pipes
Light Pipe ShapeCircular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeSFP Plus 74754
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
-
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
8Pipes
Light Pipe Mounting
PC Board
Product Range
SFP Plus 74754
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate