Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75000-0028
Newark Part No.29M8612
Product Range75000 Series
Also Known AsGTIN UPC EAN: 756054452974
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No75000-0028
Newark Part No.29M8612
Product Range75000 Series
Also Known AsGTIN UPC EAN: 756054452974
Technical Datasheet
No. of Contacts28Contacts
Connector TypeTDP
Contact Termination TypeThrough Hole
Product Range75000 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
28Contacts
Connector Type
TDP
Product Range
75000 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate