Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75586-0007
Newark Part No.32AH8559
Product RangeiPass 75586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 550+ | $13.390 |
| 1100+ | $13.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$7,364.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75586-0007
Newark Part No.32AH8559
Product RangeiPass 75586
Technical Datasheet
No. of Contacts68Contacts
Contact Termination TypeSurface Mount
Product RangeiPass 75586
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass 75586
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 75586-0007
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
