Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75784-0160
Newark Part No.26AK4943
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $13.500 |
5+ | $13.290 |
10+ | $13.120 |
25+ | $12.960 |
50+ | $12.800 |
100+ | $12.640 |
250+ | $12.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75784-0160
Newark Part No.26AK4943
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Technical Datasheet
No. of Contacts36Contacts
Contact Termination TypeSolder
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Connector MountingThrough Hole Straight
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
36Contacts
Contact Termination Type
Solder
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass, Mini Multi-Lane, PCI Express 75784 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 75784-0160
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate