Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76829-0002
Newark Part No.66Y6631
Product RangeMega-Fit 76829 Series
Also Known AsGTIN UPC EAN: 887191454184
Technical Datasheet
157 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.974 |
10+ | $0.811 |
25+ | $0.775 |
50+ | $0.729 |
100+ | $0.700 |
250+ | $0.682 |
500+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No76829-0002
Newark Part No.66Y6631
Product RangeMega-Fit 76829 Series
Also Known AsGTIN UPC EAN: 887191454184
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 76829 Series
Connector Shroud-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 76829-0002 is a 2-position 2-row shrouded vertical PCB header with tin-plated copper contacts and a black high temperature thermoplastic insulator. It mates with the 171692 and 170001 Mega-Fit® receptacle housings. This Mega-Fit® series solve issue, providing more power per linear and square-millimetre than other mid-range power connectors in the industry. It is suitable for wire-to-board applications.
- UL94V-0 flammability
- Maximum current per contact is 23A
- Maximum voltage is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mega-Fit 76829 Series
Contact Material
Copper
Connector Type
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability